Infineon IPD30N03S2L-07

Trans MOSFET N-CH 30V 30A Automotive 3-Pin(2+Tab) DPAK T/R
Datasheet

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)30 A
Drain to Source Voltage (Vdss)30 V
Fall Time16 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.9 nF
Max Operating Temperature175 °C
Max Power Dissipation136 W
Min Operating Temperature-55 °C
Rds On Max6.7 mΩ
Rise Time30 ns
Turn-Off Delay Time40 ns
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPD30N03S2L-07.

iiiC
Datasheet8 pages17 years ago
_legacy Avnet
Datasheet8 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPD30N03S2L-07.

Related Parts

Descriptions

Descriptions of Infineon IPD30N03S2L-07 provided by its distributors.

Trans MOSFET N-CH 30V 30A Automotive 3-Pin(2+Tab) DPAK T/R
MOSFET N-CH 30V 30A TO252-3
OPTLMOS N-CHANNEL POWER MOSFET
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD30N03S2L07
  • IPD30N03S2L07ATMA1

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)30 A
Drain to Source Voltage (Vdss)30 V
Fall Time16 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.9 nF
Max Operating Temperature175 °C
Max Power Dissipation136 W
Min Operating Temperature-55 °C
Rds On Max6.7 mΩ
Rise Time30 ns
Turn-Off Delay Time40 ns
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for Infineon IPD30N03S2L-07.

iiiC
Datasheet8 pages17 years ago
_legacy Avnet
Datasheet8 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements