Infineon IPD25N06S4L30ATMA2

60V, N-Ch, 30 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T2, PG-TO252-3, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Technical
Continuous Drain Current (ID)25 A
Drain to Source Resistance23 mΩ
Drain to Source Voltage (Vdss)60 V
Input Capacitance1.22 nF
Max Dual Supply Voltage60 V
Max Operating Temperature175 °C
Max Power Dissipation29 W
Min Operating Temperature-55 °C
On-State Resistance30 mΩ
Package Quantity2500
PackagingTape & Reel
Power Dissipation29 W
Rds On Max30 mΩ
Schedule B8541290080

Documents

Download datasheets and manufacturer documentation for Infineon IPD25N06S4L30ATMA2.

Infineon
Datasheet9 pages15 years ago
Farnell
Datasheet9 pages8 years ago

Inventory History

3 month trend:
+113%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPD25N06S4L30ATMA2.

Related Parts

Descriptions

Descriptions of Infineon IPD25N06S4L30ATMA2 provided by its distributors.

60V, N-Ch, 30 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T2, PG-TO252-3, RoHS
Infineon SCT
OPTIMOS-T2 POWER-TRANSISTOR Power Field-Effect Transistor, 25A I(D), 60V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Mosfet, Aec-Q101, N-Ch, 60V, 25A, To-252; Transistor Polarity:N Channel; Continuous Drain Current Id:25A; Drain Source Voltage Vds:60V; On Resistance Rds(On):0.023Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.7V; Power Rohs Compliant: Yes |Infineon IPD25N06S4L30ATMA2
Summary of Features: N-channel - Enhancement mode; AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Product (RoHS compliant); 100% Avalanche tested | Benefits: world's lowest RDS at 60V (on); highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD25N06S4L-30
  • IPD25N06S4L-30ATMA2
  • IPD25N06S4L30
  • IPD25N06S4L30ATMA1
  • SP000481508
  • SP001028636

Technical Specifications

Physical
Case/PackageTO-252-3
MountSurface Mount
Technical
Continuous Drain Current (ID)25 A
Drain to Source Resistance23 mΩ
Drain to Source Voltage (Vdss)60 V
Input Capacitance1.22 nF
Max Dual Supply Voltage60 V
Max Operating Temperature175 °C
Max Power Dissipation29 W
Min Operating Temperature-55 °C
On-State Resistance30 mΩ
Package Quantity2500
PackagingTape & Reel
Power Dissipation29 W
Rds On Max30 mΩ
Schedule B8541290080

Documents

Download datasheets and manufacturer documentation for Infineon IPD25N06S4L30ATMA2.

Infineon
Datasheet9 pages15 years ago
Farnell
Datasheet9 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements