Infineon IPB80N04S3H4ATMA1

Trans MOSFET N-CH 40V 80A 3-Pin(2+Tab) TO-263
Datasheet

Technical Specifications

Physical
Case/PackageTO-263-3
Number of Pins3
Technical
Continuous Drain Current (ID)80 A
Drain to Source Voltage (Vdss)40 V
Input Capacitance3.9 nF
Max Dual Supply Voltage40 V
Max Power Dissipation115 W
PackagingTape & Reel (TR)
Rds On Max4.5 mΩ

Documents

Download datasheets and manufacturer documentation for Infineon IPB80N04S3H4ATMA1.

Infineon
Datasheet9 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPB80N04S3H4ATMA1.

Related Parts

Descriptions

Descriptions of Infineon IPB80N04S3H4ATMA1 provided by its distributors.

Trans MOSFET N-CH 40V 80A 3-Pin(2+Tab) TO-263
OPTLMOS N-CHANNEL POWER MOSFET
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green package (RoHS compliant); 100% Avalanche tested | Benefits: world's lowest RDS at 40V (on); highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: OptiMOS-T2 40V addresses all kind of EPS motor control, 3-phase and H-bridge motors, HVAC fan control, electric pumps, etc. especially in combination with PWM control.; Thus OptiMOS-T2 40V products based on Infineons advanced trench technology will be the benchmark for next generation of automotive applications in energy efficiency, CO2 reduction, e-drives.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB80N04S3-H4
  • IPB80N04S3H4
  • SP000415564

Technical Specifications

Physical
Case/PackageTO-263-3
Number of Pins3
Technical
Continuous Drain Current (ID)80 A
Drain to Source Voltage (Vdss)40 V
Input Capacitance3.9 nF
Max Dual Supply Voltage40 V
Max Power Dissipation115 W
PackagingTape & Reel (TR)
Rds On Max4.5 mΩ

Documents

Download datasheets and manufacturer documentation for Infineon IPB80N04S3H4ATMA1.

Infineon
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
RoHSCompliant
Compliance Statements