Infineon IPB036N12N3GATMA1

MOSFET, N-CH, 120V, 180A, TO263-7; Transistor Polarity: N Channel; Continuous Dra
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins7
Technical
Continuous Drain Current (ID)180 A
Drain to Source Breakdown Voltage120 V
Drain to Source Resistance2.9 mΩ
Drain to Source Voltage (Vdss)120 V
Fall Time21 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance10.4 nF
Max Dual Supply Voltage120 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance3.6 mΩ
Package Quantity1000
PackagingTape & Reel
Power Dissipation300 W
Rise Time52 ns
Threshold Voltage3 V
Turn-Off Delay Time76 ns
Turn-On Delay Time35 ns
Dimensions
Height4.5 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPB036N12N3GATMA1.

Upverter
Datasheet9 pages13 years ago
iiiC
Datasheet9 pages13 years ago

Inventory History

3 month trend:
+8.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPB036N12N3GATMA1.

Related Parts

Descriptions

Descriptions of Infineon IPB036N12N3GATMA1 provided by its distributors.

MOSFET, N-CH, 120V, 180A, TO263-7; Transistor Polarity:N Channel; Continuous Dra
Single N-Channel 120 V 3.6 mOhm 158 nC OptiMOS™ Power Mosfet - D2PAK-7
Trans MOSFET N-CH 120V 180A Automotive 7-Pin(6+Tab) D2PAK T/R
The 120V OptiMOS™ family offers at the same time the lowest on-state resistances of the industry and the fastest switching behavior, allowing for the achievement of outstanding performance in a wide range of applications, PG-TO263-7, RoHS
Infineon SCT
MOSFET, N-CH, 120V, 180A, TO263-7; Transistor Polarity:N Channel; Continuous Drain Current Id:180A; Drain Source Voltage Vds:120V; On Resistance Rds(on):0.0029ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipation Pd:300W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-263; No. of Pins:7; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C
The 120V OptiMOS family offers at the same time the lowest on-state resistances of the industry and the fastest switching behavior, allowing for the achievement of outstanding performance in a wide range of applications. The 120V OptiMOS technology gives new possibilites for optimized solutions. | Summary of Features: Excellent switching performance; Worlds lowest R DS(on); Very low Q g and Q gd; Excellent gate charge x R DS(on) product (FOM); RoHS compliant-halogen free; MSL1 rated 2 | Benefits: Environmentally friendly; Increased efficiency; Highest power density; Less paralleling required; Smallest board-space consumption; Easy-to-design products | Target Applications: Synchronous rectification for AC-DC SMPS; Motor control for 1248V systems (i.e. fans for servers, domestic vehicles, power-tools, trucks); Isolated DC-DC converters (telecom and datacom systems); Or-ing switches and circuit breakers in 48V systems; Class D audio amplifiers

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB036N12N3 G
  • IPB036N12N3-G
  • IPB036N12N3G
  • SP000675204

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins7
Technical
Continuous Drain Current (ID)180 A
Drain to Source Breakdown Voltage120 V
Drain to Source Resistance2.9 mΩ
Drain to Source Voltage (Vdss)120 V
Fall Time21 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance10.4 nF
Max Dual Supply Voltage120 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance3.6 mΩ
Package Quantity1000
PackagingTape & Reel
Power Dissipation300 W
Rise Time52 ns
Threshold Voltage3 V
Turn-Off Delay Time76 ns
Turn-On Delay Time35 ns
Dimensions
Height4.5 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPB036N12N3GATMA1.

Upverter
Datasheet9 pages13 years ago
iiiC
Datasheet9 pages13 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements