Infineon IPA60R080P7XKSA1

Single N-Channel 600 V 80 mOhm 51 nC CoolMOS™ Power Mosfet - TO-220-3FP
Production

Price and Stock

Technical Specifications

Technical
Continuous Drain Current (ID)37 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance69 mΩ
Drain to Source Voltage (Vdss)600 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance80 mΩ
Package Quantity500
Power Dissipation29 W
Schedule B8541290080
Turn-Off Delay Time70 ns
Turn-On Delay Time15 ns
Dimensions
Height19.45 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPA60R080P7XKSA1.

TME
Datasheet14 pages0 years ago

Inventory History

3 month trend:
+113%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPA60R080P7XKSA1.

Descriptions

Descriptions of Infineon IPA60R080P7XKSA1 provided by its distributors.

Single N-Channel 600 V 80 mOhm 51 nC CoolMOS™ Power Mosfet - TO-220-3FP
Transistor MOSFET N-Channel 600V 37A 3-Pin TO-220FP Tube
Transistor, MOSFET, 600V CoolMOS, P7 power, 7th Gen, 650V, 80mOhm, 110A, TO220 | Infineon IPA60R080P7XKSA1
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 7.4pF 50volts C0G +/-0.25pF
MOSFET, N-CH, 600V, 37A, 29W, TO-220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 37A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.069ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3
The 600V CoolMOS P7 is the successor to the 600V CoolMOS P6 series. It continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class R onxA and the inherently low gate charge (Q G) of the CoolMOS 7th generation platform ensure its high efficiency. | Summary of Features: 600V P7 enables excellent FOM R DS(on)xE oss andR DS(on)xQ G | Benefits: Excellent FOMs R DS(on)xQ G/R DS(on)xE oss enable higher efficiency | Target Applications: TV power supply; Industrial SMPS; Server; Telecom; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA60R080P7
  • SP001658398

Technical Specifications

Technical
Continuous Drain Current (ID)37 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance69 mΩ
Drain to Source Voltage (Vdss)600 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
On-State Resistance80 mΩ
Package Quantity500
Power Dissipation29 W
Schedule B8541290080
Turn-Off Delay Time70 ns
Turn-On Delay Time15 ns
Dimensions
Height19.45 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPA60R080P7XKSA1.

TME
Datasheet14 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements