Io Audio Technologies IO-XLR5-F-BK-JL

Jl Series, 5 Pin Xlr Female Receptacle, Black Metal Housing, Solder Cups, Silver Contacts
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-XLR5-F-BK-JL.

Master Electronics
Datasheet2 pages0 years ago
Io Audio Technologies
Technical Drawing2 pages3 years ago
Electro Sonic
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-20.47%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8536.69.4020

Engineering Resources

View Evaluation kits and Reference designs for Io Audio Technologies IO-XLR5-F-BK-JL.

Descriptions

Descriptions of Io Audio Technologies IO-XLR5-F-BK-JL provided by its distributors.

JL SERIES,5 PIN XLR FEMALE RECEPTACLE, BLACK METAL HOUSING, SOLDER CUPS, SILVER CONTACTS
XLR CONNECTOR, JACK, 5POS, PANEL; No. of Contacts:5Contacts; Connector Mounting:Panel Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Zinc Body; Product Range:JL Series; Gender:Jack RoHS Compliant: Yes
Connector, JL Series,5 Pin, XLR, Female, Blk Metal Housing, Solder Cup, Silver Contac | Io Audio Technologies IO-XLR5-F-BK-JL

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-XLR5-F-BK-JL.

Master Electronics
Datasheet2 pages0 years ago
Io Audio Technologies
Technical Drawing2 pages3 years ago
Electro Sonic
Datasheet2 pages0 years ago