Io Audio Technologies IO-XLR5-F-BH

B-Series 5-Pin XLR Female Horizontal PCB Mount with Separate Ground-Pin Metal Face Plate
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-XLR5-F-BH.

Io Audio Technologies
Datasheet2 pages0 years ago
Technical Drawing2 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8536.69.4020

Engineering Resources

View Evaluation kits and Reference designs for Io Audio Technologies IO-XLR5-F-BH.

Descriptions

Descriptions of Io Audio Technologies IO-XLR5-F-BH provided by its distributors.

B-Series 5-Pin XLR Female Horizontal PCB Mount with Separate Ground-Pin Metal Face Plate
XLR CONNECTOR, R/A JACK, 5POS, PCB; No. of Contacts:5Contacts; Connector Mounting:Panel PCB Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Nylon (Polyamide) Body; Product Range:B Series; Gender:Jack RoHS Compliant: Yes
XLR Connector, 5 Pin, Female, H PCB Mount, gnd pin, Gold Plated, Metal, B Series | Io Audio Technologies IO-XLR5-F-BH
CONN RCPT FMALE XLR 5P GOLD SLDR

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-XLR5-F-BH.

Io Audio Technologies
Datasheet2 pages0 years ago
Technical Drawing2 pages3 years ago