Io Audio Technologies IO-T2MBK

Mono T RoHS Compliant Does Not Contain Switch Phone Plug Connector 0.250 (6.35mm)
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-T2MBK.

Master Electronics
Datasheet2 pages0 years ago
Io Audio Technologies
Technical Drawing2 pages4 years ago
Electro Sonic
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-22.06%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8536.69.4020

Engineering Resources

View Evaluation kits and Reference designs for Io Audio Technologies IO-T2MBK.

Descriptions

Descriptions of Io Audio Technologies IO-T2MBK provided by its distributors.

Mono T RoHS Compliant Does Not Contain Switch Phone Plug Connector 0.250 (6.35mm)
2 Pole (TS) Gold-Plated 1/4" Phone Plug for Audio Applications Aluminum Housing
T SERIES BK 1/4" TS CONNECTOR, GOLD PLATED PLUG
Phone Conn, Plug, 2Pos, 1/4", Cable; No. Of Contacts:2Contacts; Gender:Plug; Pin Diameter:6.35Mm; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Brass Body; Product Range:Tbk Series Rohs Compliant: Yes |Io Audio Technologies IO-T2MBK
Io Audio Technologies IO-T2MBK Audio Plug Conn., 1/4" TS, Gold Plated, Solder Term, 4mm-6.4mm OD, TBK Series
1/4" PLUG, GOLD MONO RT ANGL CHROME

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-T2MBK.

Master Electronics
Datasheet2 pages0 years ago
Io Audio Technologies
Technical Drawing2 pages4 years ago
Electro Sonic
Datasheet2 pages0 years ago