Io Audio Technologies IO-IC109020-T2MCH-2R

20FT Instrument Cable, 1/4" Ts Right Angle to 1/4" Ts Right Angle, Ch Series Connectors
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-IC109020-T2MCH-2R.

Electro Sonic
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8544.42.9000

Engineering Resources

View Evaluation kits and Reference designs for Io Audio Technologies IO-IC109020-T2MCH-2R.

Descriptions

Descriptions of Io Audio Technologies IO-IC109020-T2MCH-2R provided by its distributors.

20FT INSTRUMENT CABLE, 1/4" TS RIGHT ANGLE TO 1/4" TS RIGHT ANGLE, CH SERIES CONNECTORS
Instrument Cable, Shielded, 20 FT, 1/4" Plug (90 Deg x2), 20 AWG, TCH Series | Io Audio Technologies IO-IC109020-T2MCH-2R
Cable Assy, 1/4" Mono Plug-Plug, 20Ft; Connector Type A:1/4" Mono Phone Plug; Connector Type B:1/4" Mono Phone Plug; Cable Length - Imperial:20Ft; Cable Length - Metric:6.1M; Jacket Color:Black; Product Range:Tch Series Rohs Compliant: Yes |Io Audio Technologies IO-IC109020-T2MCH-2R

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-IC109020-T2MCH-2R.

Electro Sonic
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago