Io Audio Technologies IO-E4261S-5ECMR-1000B

Cat5e STP Pure Copper 4Pairs 0.4 MM Solid Cable PVC (64# 0.12mm CCA)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-E4261S-5ECMR-1000B.

Electro Sonic
Datasheet2 pages5 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-5.71%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8544.11.0030

Engineering Resources

View Evaluation kits and Reference designs for Io Audio Technologies IO-E4261S-5ECMR-1000B.

Descriptions

Descriptions of Io Audio Technologies IO-E4261S-5ECMR-1000B provided by its distributors.

Cat5e STP Pure Copper 4Pairs 0.4 MM Solid Cable PVC (64# 0.12mm CCA)
CAT5E SOLID 26AWG F/UTP CMR, 4 PAIR, 1000FT PULL BOX
Io Audio Technologies IO-E4261S-5ECMR-1000B Data Cable, Cat5E STP CMR, Solid 26 AWG, 1000Ft Box, 4 Pr.
CABLE CAT5E 8CON 26AWG GRY 1000'
Cat5e, F/UTP CMR, 4 Pairs, Solid Bare Copper, PVC, 1000 FT Pull Box | Io Audio Technologies IO-E4261S-5ECMR-1000B
屏蔽 NTWRK 电缆, 4对, 26AWG, 1000英尺;
Shld Ntwrk Cable, 4Pair, 26Awg, 1000Ft; Cable Shielding:Shielded; Lan Category:Cat5E; Wire Gauge:26Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; No. Of Pairs:4 Pair; Jacket Color:Gray Rohs Compliant: Yes |Io Audio Technologies IO-E4261S-5ECMR-1000B

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-E4261S-5ECMR-1000B.

Electro Sonic
Datasheet2 pages5 years ago
Datasheet2 pages0 years ago