📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Io Audio Technologies IO-BP176050-T3MBK

Io Audio Technologies IO-BP176050-TBK Balanced Patch Cable, 1/4" TRS x2 BK Series Conn., 50 Ft.
$ 40.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-BP176050-T3MBK.

Electro Sonic

Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8544.42.9000

Descriptions

Descriptions of Io Audio Technologies IO-BP176050-T3MBK provided by its distributors.

Io Audio Technologies IO-BP176050-TBK Balanced Patch Cable, 1/4" TRS x2 BK Series Conn., 50 Ft.
50FT BALANCED PATCH CABLE, 1/4" TRS TO 1/4" TRS, BK SERIES CONNECTORS
PATCH CABLE, 1/4" STEREO PLUG, SHIELDED, BLACK PVC JKT, 50 FT, TBK SERIES
CABLE ASSY BLACK AND GOLD CONNECTOR STEREO 50ft
IO-BP176050-T3MBK, Io Audio Technologies
CABLE BLACK/GOLD CONN STEREO 50'
Cable Assy, 1/4" Stereo Plug-Plug, 50Ft; Connector Type A:1/4" Stereo Phone Plug; Connector Type B:1/4" Stereo Phone Plug; Cable Length - Imperial:50Ft; Cable Length - Metric:15.24M; Jacket Color:Black; Product Range:Tbk Series Rohs Compliant: Yes |Io Audio Technologies IO-BP176050-T3MBK

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio