Io Audio Technologies IO-BP176005-T3MCH-2R

5FT Balanced Patch Cable, 1/4" Trs Right Angle to 1/4" Trs Right Angle, Ch Series Connectors
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-BP176005-T3MCH-2R.

Electro Sonic
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8544.42.9000

Engineering Resources

View Evaluation kits and Reference designs for Io Audio Technologies IO-BP176005-T3MCH-2R.

Descriptions

Descriptions of Io Audio Technologies IO-BP176005-T3MCH-2R provided by its distributors.

5FT BALANCED PATCH CABLE, 1/4" TRS RIGHT ANGLE TO 1/4" TRS RIGHT ANGLE, CH SERIES CONNECTORS
Cable Assy, 1/4" Stereo Plug-Plug, 5Ft; Connector Type A:1/4" Stereo Phone Plug; Connector Type B:1/4" Stereo Phone Plug; Cable Length - Imperial:5Ft; Cable Length - Metric:1.52M; Jacket Color:Black; Product Range:Tch Series Rohs Compliant: Yes |Io Audio Technologies IO-BP176005-T3MCH-2R
Io Audio Technologies IO-BP176005-TCH-2R Balanced Patch Cable, 1/4" TRS R-Angle x2, CH Series Conn., 5 Ft.
CABLE ASSY CHROME AND GOLD 90 CONNECTOR STEREO 5ft
Cable, 1/4" Stereo Plug (90 Deg x2), Shielded, Black Jkt, 5FT, TCH Series | Io Audio Technologies IO-BP176005-T3MCH-2R
CABLE CHR/GOLD 90 CONN STEREO 5'

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-BP176005-T3MCH-2R.

Electro Sonic
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago