
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | INA228AIDGSR | 2,378 | 1 | Tape & Reel | 1d | |||||||
| Weyland Electronics Group Pte. Ltd. | INA228AIDGSR | 8,548 | 1 | Tape & Reel | 2d | |||||||
| Win Source | WS-INA228AIDGSR | 29,270 | 14 | 18h | ||||||||
| Worldway Electronics | INA228AIDGSR | 7,656 | 7 | Tape & Reel | 16h | |||||||
| ICPartonline | INA228AIDGSR | 14,564 | 11h |
Download datasheets and manufacturer documentation for Texas Instruments INA228AIDGSR.
Download Texas Instruments INA228AIDGSR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments INA228AIDGSR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
Download datasheets and manufacturer documentation for Texas Instruments INA228AIDGSR.