ROHM IMZ1AT108

IMZ1A Series 50 V 150 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Number of Terminals6
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)50 V
Continuous Collector Current-150 mA
Current Rating150 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)-6 V
Gain Bandwidth Product180 MHz
hFE Min120
Max Breakdown Voltage50 V
Max Collector Current150 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Output Current150 mA
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
PackagingCut Tape
PolarityNPN, PNP
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency140 MHz
Dimensions
Height1 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for ROHM IMZ1AT108.

Future Electronics
Datasheet5 pages19 years ago
Datasheet12 pages8 years ago
Datasheet15 pages5 years ago
Datasheet12 pages8 years ago
Farnell
Datasheet13 pages8 years ago
Newark
Datasheet5 pages19 years ago
_legacy Avnet
Datasheet5 pages19 years ago
Rohm SCT
Datasheet14 pages5 years ago
iiiC
Datasheet5 pages19 years ago
DigiKey
Datasheet5 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages23 years ago

Inventory History

3 month trend:
+95.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM IMZ1AT108.

Related Parts

Descriptions

Descriptions of ROHM IMZ1AT108 provided by its distributors.

IMZ1A Series 50 V 150 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74
Trans GP BJT NPN/PNP 50V 0.15A 300mW 6-Pin SMT T/R
ROHM IMZ1AT108 Dual NPN+PNP Bipolar Transistor, 0.15 A, 50 V, 6-Pin SC-74 | ROHM Semiconductor IMZ1AT108
50V 300mW 120@1mA,6V 150mA 1PCSNPN&1PCSPNP SOT-23-6 Bipolar Transistors - BJT ROHS
Transistor NPN, PNP, SMT6 150mA 50VSurface Mount
MOSFET, NPNPNP, 50V, SOT457; Transistor Polarity:NPN, PNP; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:300mW; DC
DUAL GENERAL PURPOSE DIGITAL TRANSISTOR Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Transistor, Npn/Pnp, Dual, 50V, Sc-74; Transistor Polarity:Npn, Pnp; Collector Emitter Voltage Max Npn:50V; Collector Emitter Voltage Max Pnp:50V; Continuous Collector Current Npn:150Ma; Continuous Collector Current Pnp:150Ma Rohs Compliant: Yes |Rohm IMZ1AT108
MOSFET, NPNPNP, 50V, SOT457; Transistor Polarity: NPN, PNP; Collector Emitter Voltage V(br)ceo: 50V; Power Dissipation Pd: 300mW; DC Collector Current: 150mA; DC Current Gain hFE: 120hFE; Transistor Case Style: SOT-457; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Collector Emitter Saturation Voltage Vce(on): 400mV; Current Ic Continuous a Max: 50mA; Gain Bandwidth ft Typ: 180MHz; Hfe Min: 120; Module Configuration: Dual; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Transistor Type: General Purpose; Transition Frequency ft: 180MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Number of Terminals6
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)50 V
Continuous Collector Current-150 mA
Current Rating150 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)-6 V
Gain Bandwidth Product180 MHz
hFE Min120
Max Breakdown Voltage50 V
Max Collector Current150 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Output Current150 mA
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
PackagingCut Tape
PolarityNPN, PNP
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency140 MHz
Dimensions
Height1 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for ROHM IMZ1AT108.

Future Electronics
Datasheet5 pages19 years ago
Datasheet12 pages8 years ago
Datasheet15 pages5 years ago
Datasheet12 pages8 years ago
Farnell
Datasheet13 pages8 years ago
Newark
Datasheet5 pages19 years ago
_legacy Avnet
Datasheet5 pages19 years ago
Rohm SCT
Datasheet14 pages5 years ago
iiiC
Datasheet5 pages19 years ago
DigiKey
Datasheet5 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant