TE Connectivity IMB03CTS

Electromechanical Relay 5VDC 178Ohm 2A SPST-NO (10x6x5.65)mm THT Signal Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialRuthenium
Technical
Ambient Temperature Range High85 °C
Coil Power140 mW
Coil Resistance178 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating2 A
Current Rating2 A
Number of Contacts1
Switching Current2 A
Throw ConfigurationSPST
Dimensions
Height5.65 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity IMB03CTS.

Farnell
Datasheet4 pages10 years ago
Master Electronics
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages12 years ago
Newark
Datasheet4 pages12 years ago
element14
Datasheet28 pages14 years ago
Upverter
Datasheet1 page10 years ago

Inventory History

3 month trend:
-0.79%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity IMB03CTS.

Related Parts

Descriptions

Descriptions of TE Connectivity IMB03CTS provided by its distributors.

Electromechanical Relay 5VDC 178Ohm 2A SPST-NO (10x6x5.65)mm THT Signal Relay
Signal Relay 5VDC 2A SPST-NO(254x152.4x137.16)mm THT Automotive
Relay, Signal, 1No, 250Vac, 220Vdc, 2A; Coil Voltage:5Vdc; Contact Configuration:Spst-No; Contact Current:2A; Product Range:Im Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; External Depth:10Mm Rohs Compliant: Yes |Axicom Te Connectivity IMB03CTS
RELAY, SPST, NO, 5V, HI DIELECTRIC; Coil Type:DC; Contact Configuration:SPST-NO; Contact Current Max:2A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:220V; Coil Voltage VDC Nom:5V; Coil Resistance:178ohm; Coil Power Cont:140mW; Relay Mounting:Through Hole; External Height:5.65mm; External Width:6mm; External Depth:10mm; Operating Voltage Range:3.75V to 12.1V; Contact Current AC Max:2A; Contact Current DC Max:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:220V; External Length / Height:5.65mm; Mounting Type:Through Hole Technology; No. of Poles:1; Operating Temperature Max:85°C; Relay Type:Signal; Series:IM; Termination Type:Through Hole; Type:Non-Latching

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialRuthenium
Technical
Ambient Temperature Range High85 °C
Coil Power140 mW
Coil Resistance178 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating2 A
Current Rating2 A
Number of Contacts1
Switching Current2 A
Throw ConfigurationSPST
Dimensions
Height5.65 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity IMB03CTS.

Farnell
Datasheet4 pages10 years ago
Master Electronics
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages12 years ago
Newark
Datasheet4 pages12 years ago
element14
Datasheet28 pages14 years ago
Upverter
Datasheet1 page10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant