
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | IM73A135V01XTSA1 | 5,000 | 1 | |||||||||
| Rochester Electronics | IM73A135V01XTSA1 | 499 | 10h | |||||||||
| DigiKey | 448-IM73A135V01XTSA1CT-ND | 1,099 | 1 | Cut Tape | ||||||||
| Avnet | IM73A135V01XTSA1 | 0 | 5K | 12h | ||||||||
| Farnell | IM73A135V01XTSA1 | 0 | 5K | Cut Tape | 9h |
Download datasheets and manufacturer documentation for Infineon IM73A135V01XTSA1.
Download Infineon IM73A135V01XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Infineon IM73A135V01XTSA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon IM73A135V01XTSA1.