TE Connectivity IM02CGR

Signal Relay 4.5VDC 2A DPDT( (10mm 7.5mm 5.65mm)) SMD Medical
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Ruthenium
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Coil Current31.03 mA
Coil Power140 mW
Coil Resistance145 Ω
Coil TypeNon-Latching
Coil Voltage (DC)4.5 V
Contact Current Rating2 A
Insertion Loss (dB)0.03 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Operate Time3 ms
PackagingDigi-Reel®
Power Consumption140 mW
Relay TypeTelecom
Release Time3 ms
TerminationGull Wing
Throw ConfigurationDPDT
Dimensions
Length9.9822 mm
Width5.6388 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity IM02CGR.

TE Connectivity
Technical Drawing6 pages4 years ago
Datasheet7 pages5 years ago
Datasheet6 pages6 years ago
Technical Drawing1 page10 years ago
Master Electronics
Datasheet6 pages6 years ago
Electro Sonic
Datasheet6 pages9 years ago
Datasheet1 page10 years ago
Datasheet6 pages10 years ago
Factory Futures
Datasheet6 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity IM02CGR.

Descriptions

Descriptions of TE Connectivity IM02CGR provided by its distributors.

Signal Relay 4.5VDC 2A DPDT( (10mm 7.5mm 5.65mm)) SMD Medical
Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Surface Mount
Signal Relay, Dpdt, 2A, 250Vac, Smd; Coil Voltage:4.5Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Im Series; Relay Mounting:Smd; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:250V; Contact Rohs Compliant: Yes |Axicom Te Connectivity IM02CGR
IM02CGR=IM RELAY 140mW 4.5V HDV Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Coil Power Rating DC: 140 mW Isolation (HF Parameter): -18.8dB @ 900MHz -37dB @ 100MHz Insertion Loss (HF Parameter): -.03dB @ 100MHz -.33dB @ 900MHz Standard Signal Relay 2 Form C & 2 Co Cont | 220 VDC 250 VAC 140 mW -18.8dB @ 900MHz | Part Number: IM02CGR | Internal Number: 1462038-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialGold, Ruthenium
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Coil Current31.03 mA
Coil Power140 mW
Coil Resistance145 Ω
Coil TypeNon-Latching
Coil Voltage (DC)4.5 V
Contact Current Rating2 A
Insertion Loss (dB)0.03 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Operate Time3 ms
PackagingDigi-Reel®
Power Consumption140 mW
Relay TypeTelecom
Release Time3 ms
TerminationGull Wing
Throw ConfigurationDPDT
Dimensions
Length9.9822 mm
Width5.6388 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity IM02CGR.

TE Connectivity
Technical Drawing6 pages4 years ago
Datasheet7 pages5 years ago
Datasheet6 pages6 years ago
Technical Drawing1 page10 years ago
Master Electronics
Datasheet6 pages6 years ago
Electro Sonic
Datasheet6 pages9 years ago
Datasheet1 page10 years ago
Datasheet6 pages10 years ago
Factory Futures
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant