Vishay ILB1206ER601V

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 300mOhm DCR 1206 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating200 mA
DC Current200 mA
DC Resistance (DCR)300 mΩ
Frequency100 MHz
Impedance600 Ω
Inductance600 µH
Max Current Rating200 mA
Max DC Current200 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Lines1
PackagingTape and Reel
Resistance300 mΩ
RMS Current (Irms)200 mA
Schedule B8504500000
Self Resonant Frequency100 MHz
Series Resistance300 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.8 mm
Height1.2954 mm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay ILB1206ER601V.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet5 pages7 years ago
Datasheet5 pages10 years ago
Datasheet6 pages17 years ago
Datasheet5 pages10 years ago
Farnell
Datasheet6 pages16 years ago
Datasheet6 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Upverter
Datasheet5 pages7 years ago
Arrow Electronics
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-32.89%

Engineering Resources

View Evaluation kits and Reference designs for Vishay ILB1206ER601V.

Related Parts

Descriptions

Descriptions of Vishay ILB1206ER601V provided by its distributors.

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 300mOhm DCR 1206 T/R
ILB Series 1206 600 Ω 200 mA 0.3 Ω DCR SMT Multilayer Ferrite Bead
Ferrite Bead, 1206 [3216 Metric], 600 Ohm, 200 mA, 300 Milliohm, ± 25%
FERRITE BEAD, 0.3OHM, 200mA, 1206, FULL
Multi-Layer Ferrite Beads 600ohms Impedance
MULTILAYER FERRITE BEAD; Series:ILB-1206; Typ Impedance @ 100MHz:600ohm; Current Rating:200mA; Resistance:0.3ohm; Case Style:1206
Ferrite Bead, 0.3Ohm, 200Ma, 1206, Full Reel; Ferrite Case Style:1206 [3216 Metric]; Impedance:600Ohm; Dc Current Rating:200Ma; Product Range:Ilb Series; Dc Resistance Max:0.3Ohm; Impedance Tolerance:± 25%; Product Length:3.2Mm Rohs Compliant: Yes |Vishay ILB1206ER601V.
Impedance Ohm = 600 / Current Rating mA = 200 / Maximum DC Resistance mOhm = 300 / Package Type = 1206 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = ILB / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.1 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILB1206ER601V.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating200 mA
DC Current200 mA
DC Resistance (DCR)300 mΩ
Frequency100 MHz
Impedance600 Ω
Inductance600 µH
Max Current Rating200 mA
Max DC Current200 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Lines1
PackagingTape and Reel
Resistance300 mΩ
RMS Current (Irms)200 mA
Schedule B8504500000
Self Resonant Frequency100 MHz
Series Resistance300 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.8 mm
Height1.2954 mm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay ILB1206ER601V.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet5 pages7 years ago
Datasheet5 pages10 years ago
Datasheet6 pages17 years ago
Datasheet5 pages10 years ago
Farnell
Datasheet6 pages16 years ago
Datasheet6 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Upverter
Datasheet5 pages7 years ago
Arrow Electronics
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago