Vishay ILB1206ER310V

Ferrite Beads Multi-Layer 31Ohm 25% 100MHz 500mA 50mOhm DCR 1206 T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Current Rating500 mA
DC Resistance (DCR)50 mΩ
Frequency100 MHz
Impedance31 Ω
Inductance31 µH
Max Current Rating500 mA
Max DC Current500 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Lines1
PackagingCut Tape
Schedule B8504500000
Self Resonant Frequency100 MHz
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.8 mm
Height1.2954 mm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay ILB1206ER310V.

Farnell
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages7 years ago
Newark
Datasheet5 pages10 years ago
Mouser
Datasheet6 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Arrow Electronics
Datasheet5 pages11 years ago
Future Electronics
Datasheet6 pages16 years ago
Datasheet6 pages16 years ago

Inventory History

3 month trend:
+99.51%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.149
$ 0.149
Stock
336,482
168,060
168,060
Authorized Distributors
12
6
6
Impedance
31 Ω
26 Ω
26 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
500 mA
500 mA
500 mA
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Number of Lines
1
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay ILB1206ER310V.

Related Parts

Descriptions

Descriptions of Vishay ILB1206ER310V provided by its distributors.

Ferrite Beads Multi-Layer 31Ohm 25% 100MHz 500mA 50mOhm DCR 1206 T/R
Ferrite Bead, 1206 [3216 Metric], 31 Ohm, 500 mA, 50 Milliohm, ± 25%
ILB Series 1206 31 Ohm 600 mA 0.06 DCR Surface Mount Ferrite Bead
FERRITE BEAD, 0.05OHM, 500mA, 1206, FULL
MULTILAYER FERRITE BEAD Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s)
Multi-Layer Ferrite Beads 31ohms Impedance
FERRITE BEAD, 0.05OHM, 500mA, 1206; Ferrite Case Style: 1206 ^3216 Metric]; Impedance: 31ohm; DC Current Rating: 500mA; Product Range: ILB-1206 Series; DC Resistance Max: 0.05ohm; Impedance Tolerance: ± 25% 53K5061
Multilayer Ferrite Bead; Series:ILB; Current Rating:500mA; Resistance:50mohm; Package/Case:1206; Frequency:100MHz; Impedance:31ohm; Inductance:31µH; Leaded Process Compatible:Yes; Mounting Type:Surface Mount; Packaging:Cut Tape ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILB1206ER310V.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Weight10.007382 mg
Technical
Current Rating500 mA
DC Resistance (DCR)50 mΩ
Frequency100 MHz
Impedance31 Ω
Inductance31 µH
Max Current Rating500 mA
Max DC Current500 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Lines1
PackagingCut Tape
Schedule B8504500000
Self Resonant Frequency100 MHz
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.8 mm
Height1.2954 mm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay ILB1206ER310V.

Farnell
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages7 years ago
Newark
Datasheet5 pages10 years ago
Mouser
Datasheet6 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Arrow Electronics
Datasheet5 pages11 years ago
Future Electronics
Datasheet6 pages16 years ago
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago