Vishay ILB1206ER121V

Inductor Bead Shielded Multi-Layer 120Ohm 25% 100MHz Ferrite 400mA 1206 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating400 mA
DC Resistance (DCR)200 mΩ
Frequency100 MHz
Impedance120 Ω
Inductance120 µH
Max Current Rating400 mA
Max DC Current400 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Lines1
PackagingCut Tape
Schedule B8504500000
Self Resonant Frequency100 MHz
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.8 mm
Height1.2954 mm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay ILB1206ER121V.

Farnell
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
element14 APAC
Datasheet5 pages7 years ago
Newark
Datasheet5 pages10 years ago
Datasheet6 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Future Electronics
Datasheet6 pages16 years ago
Datasheet6 pages16 years ago

Inventory History

3 month trend:
-8.48%

Engineering Resources

View Evaluation kits and Reference designs for Vishay ILB1206ER121V.

Related Parts

Descriptions

Descriptions of Vishay ILB1206ER121V provided by its distributors.

Inductor Bead Shielded Multi-Layer 120Ohm 25% 100MHz Ferrite 400mA 1206 T/R
Ferrite Bead, 1206 [3216 Metric], 120 Ohm, 400 mA, 200 Milliohm, ± 25%
ILB Series 1206 120 Ohm 300 mA 0.15 DCR Surface Mount Ferrite Bead
Multi-Layer Ferrite Beads 120ohms Impedance
Product Range:ILB Series; DC Resistance Max:0.2ohm; Inductance Tolerance:± 25%; Inductor Construction:Shielded RoHS Compliant: Yes
FERRITE BEAD, 1206, 200mOHM, 400mA; Impedance:120ohm; DC Resistance Max:0.2ohm; DC Current Rating:400mA; Ferrite Mounting:SMD; Ferrite Case Style:1206 / 3216; Current Rating:400mA; Current Rating:0.4A; Frequency:100MHz

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILB-1206ER121V
  • ILB1206ER121V.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating400 mA
DC Resistance (DCR)200 mΩ
Frequency100 MHz
Impedance120 Ω
Inductance120 µH
Max Current Rating400 mA
Max DC Current400 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Lines1
PackagingCut Tape
Schedule B8504500000
Self Resonant Frequency100 MHz
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.8 mm
Height1.2954 mm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay ILB1206ER121V.

Farnell
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
element14 APAC
Datasheet5 pages7 years ago
Newark
Datasheet5 pages10 years ago
Datasheet6 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Future Electronics
Datasheet6 pages16 years ago
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago