Vishay IL300-F-X009T

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Current Transfer Ratio1.1 %
Fall Time1.75 µs
Forward Current10 mA
Forward Voltage1.25 V
Isolation Voltage4.42 kV
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage500 mV
Max Power Dissipation210 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel70 µA
PackagingTape & Reel (TR)
Power Dissipation210 mW
Reverse Breakdown Voltage5 V
Reverse Voltage (DC)5 V
Rise Time1.75 µs
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Vishay IL300-F-X009T.

Future Electronics
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
_legacy Avnet
Datasheet11 pages11 years ago
Newark
Datasheet7 pages6 years ago
Arrow Electronics
Datasheet11 pages11 years ago

Inventory History

3 month trend:
-59.02%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IL300-F-X009T.

Related Parts

Descriptions

Descriptions of Vishay IL300-F-X009T provided by its distributors.

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A SMD T/R
IL300 Series Single Channel 5300Vrms SMT Wide Bandwidth Linear Optocoupler DIP-8
No. Of Channels:1 Channel; Optocoupler Case Style:smd; No. Of Pins:8Pins; Forward Current If Max:60Ma; Isolation Voltage:4420Vrms; Ctr Min:-; Collector Emitter Voltage V(Br)Ceo:-; Product Range:il300 Series Rohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL300-F-X009T.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Current Transfer Ratio1.1 %
Fall Time1.75 µs
Forward Current10 mA
Forward Voltage1.25 V
Isolation Voltage4.42 kV
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage500 mV
Max Power Dissipation210 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel70 µA
PackagingTape & Reel (TR)
Power Dissipation210 mW
Reverse Breakdown Voltage5 V
Reverse Voltage (DC)5 V
Rise Time1.75 µs
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for Vishay IL300-F-X009T.

Future Electronics
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
_legacy Avnet
Datasheet11 pages11 years ago
Newark
Datasheet7 pages6 years ago
Arrow Electronics
Datasheet11 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago