Vishay IL300-F-X007

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
Ambient Temperature Range High100 °C
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage900 mV
Current Transfer Ratio1.1 %
Forward Current10 mA
Forward Voltage1.25 V
Input Current10 mA
Isolation Voltage5.3 kV
Max Junction Temperature (Tj)100 °C
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Channels1
Output Voltage500 mV
Power Dissipation150 mW
Reverse Voltage5 V
Schedule B8541408000
Dimensions
Height3.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay IL300-F-X007.

Newark
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages8 years ago
Datasheet11 pages10 years ago
Farnell
Datasheet15 pages14 years ago
Datasheet11 pages13 years ago
element14
Datasheet15 pages15 years ago
TME
Datasheet13 pages3 years ago
Datasheet11 pages7 years ago
Upverter
Datasheet7 pages4 years ago
Technical Drawing10 pages4 years ago

Inventory History

3 month trend:
-10.94%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IL300-F-X007.

Related Parts

Descriptions

Descriptions of Vishay IL300-F-X007 provided by its distributors.

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A SMD
IL300 Series Dual Channel 5300 Vrms SMT Wide Bandwidth Linear Optocoupler -DIP-8
Optocoupler, Photodiode, 5300Vrms; No. Of Channels:1 Channel; Optocoupler Case Style:Surface Mount Dip; No. Of Pins:8Pins; Isolation Voltage:5.3Kv; Product Range:-; Input Current:10Ma; Input Current Max:10Ma; Output Voltage:50V Rohs Compliant: No |Vishay IL300-F-X007.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL300-F-X007.
  • IL300-F-X007..

Technical Specifications

Physical
Number of Pins8
Technical
Ambient Temperature Range High100 °C
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage900 mV
Current Transfer Ratio1.1 %
Forward Current10 mA
Forward Voltage1.25 V
Input Current10 mA
Isolation Voltage5.3 kV
Max Junction Temperature (Tj)100 °C
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Channels1
Output Voltage500 mV
Power Dissipation150 mW
Reverse Voltage5 V
Schedule B8541408000
Dimensions
Height3.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay IL300-F-X007.

Newark
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages8 years ago
Datasheet11 pages10 years ago
Farnell
Datasheet15 pages14 years ago
Datasheet11 pages13 years ago
element14
Datasheet15 pages15 years ago
TME
Datasheet13 pages3 years ago
Datasheet11 pages7 years ago
Upverter
Datasheet7 pages4 years ago
Technical Drawing10 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago