Vishay IL300-EF

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountPCB, Through Hole
Number of Pins8
Technical
Current Transfer Ratio1.1 %
Fall Time1.75 µs
Forward Current60 mA
Forward Voltage1.25 V
Gain1.06 dB
Input Current10 mA
Isolation Voltage5.3 kV
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage500 mV
Max Power Dissipation210 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel70 µA
Output Voltage50 V
Power Dissipation210 mW
Reverse Breakdown Voltage5 V
Reverse Voltage (DC)5 V
Rise Time1.75 µs
Schedule B8541408000
Dimensions
Height3.81 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay IL300-EF.

Burklin Elektronik
Datasheet8 pages6 years ago
Datasheet7 pages4 years ago
Farnell
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages9 years ago
element14 APAC
Datasheet7 pages6 years ago
Datasheet11 pages8 years ago
element14
Datasheet15 pages14 years ago
Datasheet15 pages15 years ago
TME
Datasheet15 pages18 years ago
Datasheet13 pages3 years ago
Newark
Datasheet11 pages10 years ago
iiiC
Datasheet11 pages11 years ago

Inventory History

3 month trend:
-15.82%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IL300-EF.

Related Parts

Descriptions

Descriptions of Vishay IL300-EF provided by its distributors.

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A
IL300 Series Single Channel 5300 Vrms Wide Bandwidth Linear Optocoupler - DIP-8
OPTOCOUPLER, PHOTODIODE, 5300VRMS; No. o; OPTOCOUPLER, PHOTODIODE, 5300VRMS; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Photodiode; Input Current:10mA; Output Voltage:50V; Opto Case Style:DIP; No. of Pins:8; Forward Current If:60mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL300-E/F
  • IL300-EF.
  • IL300-EF..
  • IL300EF

Technical Specifications

Physical
Case/PackageDIP
MountPCB, Through Hole
Number of Pins8
Technical
Current Transfer Ratio1.1 %
Fall Time1.75 µs
Forward Current60 mA
Forward Voltage1.25 V
Gain1.06 dB
Input Current10 mA
Isolation Voltage5.3 kV
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage500 mV
Max Power Dissipation210 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel70 µA
Output Voltage50 V
Power Dissipation210 mW
Reverse Breakdown Voltage5 V
Reverse Voltage (DC)5 V
Rise Time1.75 µs
Schedule B8541408000
Dimensions
Height3.81 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay IL300-EF.

Burklin Elektronik
Datasheet8 pages6 years ago
Datasheet7 pages4 years ago
Farnell
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages9 years ago
element14 APAC
Datasheet7 pages6 years ago
Datasheet11 pages8 years ago
element14
Datasheet15 pages14 years ago
Datasheet15 pages15 years ago
TME
Datasheet15 pages18 years ago
Datasheet13 pages3 years ago
Newark
Datasheet11 pages10 years ago
iiiC
Datasheet11 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago