XP Power IL1203S

DC-DC Converter, 2W, unreg., Single Output, SIP | XP Power IL1203S
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Technical
Current - Output 1400 mA
Efficiency72 %
Isolation Voltage1 kV
Max Input Voltage13.2 V
Max Input Voltage (DC)13.2 V
Max Operating Temperature85 °C
Max Output Current400 mA
Max Output Power2 W
Max Power Dissipation1 W
Min Input Voltage10.8 V
Min Input Voltage (DC)10.8 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Nominal Output Voltage3.3 V
Number of Outputs1
Operating Supply Voltage12 V
Output Current400 mA
Output Power2 W
Output Voltage3.3 V
Power Rating2 W
Voltage - Output 13.3 V
Dimensions
Depth11.68 mm
Height10.16 mm
Length11.684 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for XP Power IL1203S.

TME
Datasheet1 page0 years ago
element14 APAC
Datasheet1 page12 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page2 years ago

Inventory History

3 month trend:
+24.03%

Engineering Resources

View Evaluation kits and Reference designs for XP Power IL1203S.

Related Parts

Descriptions

Descriptions of XP Power IL1203S provided by its distributors.

DC-DC Converter, 2W, unreg., Single Output, SIP | XP Power IL1203S
Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 2 W, 3.3 V, 400 Ma Rohs Compliant: Yes |Xp Power IL1203S
CONVERTER, DC TO DC, 3.3V, 0.4A, 2W; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 400mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 mA = 400 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 72 / Ripple & Noise (V) mV = 150 / Insulation Voltage kV = 1 / MTBF h = 1210000 / Length mm = 11.7 / Width mm = 7.5 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP POWER INC
  • XP Powe

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Technical
Current - Output 1400 mA
Efficiency72 %
Isolation Voltage1 kV
Max Input Voltage13.2 V
Max Input Voltage (DC)13.2 V
Max Operating Temperature85 °C
Max Output Current400 mA
Max Output Power2 W
Max Power Dissipation1 W
Min Input Voltage10.8 V
Min Input Voltage (DC)10.8 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Nominal Output Voltage3.3 V
Number of Outputs1
Operating Supply Voltage12 V
Output Current400 mA
Output Power2 W
Output Voltage3.3 V
Power Rating2 W
Voltage - Output 13.3 V
Dimensions
Depth11.68 mm
Height10.16 mm
Length11.684 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for XP Power IL1203S.

TME
Datasheet1 page0 years ago
element14 APAC
Datasheet1 page12 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page2 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant