📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TDK-Lambda IJA12035A007V-001-R

Module DC-DC 1-OUT 0.6V to 3.3V 35A 100W 18-Pin SMD Module
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda IJA12035A007V-001-R.

TDK-Lambda

Datasheet2 pages6 years ago

IHS

element14 APAC

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsOKY2-T/16-D12P-C
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 16A 80W 7-Pin T/R
Murata Power SolutionsOKY2-T/16-D12N-C
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 16A 80W 7-Pin T/R
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 16A 80W 7-Pin T/R

Descriptions

Descriptions of TDK-Lambda IJA12035A007V-001-R provided by its distributors.

Module DC-DC 1-OUT 0.6V to 3.3V 35A 100W 18-Pin SMD Module
Non-Isolated DC/DC Converters 12Vin 0.6-3.3Vout 35A N Log
DC-DC Regulated Power Supply Module
Dc-Dc Converter, 1 O/P, 0.6-3.3V, 35A
DC-DC Converters, On-board type, Output: 100W, 0.6V, Non-Isolated type, Option: Negative logic ON/OFF control, Standard Transient Response
DC-DC CONVERTER, 0.6V TO 3.3V, 35A; Output Power Max: -; Output Voltage Min: 600mV; Output Voltage Max: 3.3V; Output Current Max: 35A; DC / DC Converter Output Type: Adjustable; DC / DC Converter Type: Module; Input Voltage DC

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • IJA-120-35A-007V/001-R
  • IJA-120-35A-007V001-R
  • IJA12035A007V/001R