Vishay IHLP5050FDER4R7M01

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 13.5A 8.7mOhm DCR 5050 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package5050
Contact PlatingTin
Core MaterialComposite, Ferrite, Metal
MountSurface Mount
Number of Pins5050
Technical
CompositionWirewound
Current Rating13.5 A
DC Resistance (DCR)8.7 mΩ
Inductance4.7 µH
Inductance Tolerance20 %
Max DC Current32 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
RMS Current (Irms)13.5 A
Saturation Current32 A
Schedule B8504500000
Self Resonant Frequency5 MHz
Series Resistance8.7 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth12.9 mm
Height6.4 mm
Height - Seated (Max)6.5024 mm
Length13.7 mm
Width12.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay IHLP5050FDER4R7M01.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Newark
Datasheet5 pages17 years ago
Datasheet5 pages8 years ago
Future Electronics
Datasheet5 pages6 years ago
Datasheet5 pages8 years ago
TME
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
iiiC
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+212%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IHLP5050FDER4R7M01.

Related Parts

Descriptions

Descriptions of Vishay IHLP5050FDER4R7M01 provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 13.5A 8.7mOhm DCR 5050 T/R
Power Inductor (SMD), 4.7 uH, ± 20%, 13.5 A, Shielded, 32 A, 12.9mm x 12.9mm x 6.4mm
Ind Highcur, Shield,4.7uH,20%,100Khz,5050 ,TR | Vishay Dale IHLP5050FDER4R7M01
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 5050
Inductor, Shielded, 4.7Uh, 32A, Smd, Full Reel; Inductance:4.7Μh; Rms Current (Irms):13.5A; Inductor Construction:Shielded; Saturation Current (Isat):32A; Product Range:Ihlp-5050Fd-01 Series; Dc Resistance Max:0.0087Ohm Rohs Compliant: Yes |Vishay IHLP5050FDER4R7M01.
INDUCTOR, 4.7UH, 30A, 20%; Inductor Type:High Current; Series:IHLP-01; Inductance:4.7µH; Tolerance, Inductance:± 20%; Resistance:9.3mohm; DC Current Max:30A; Self Resonant Frequency:5MHz; Case Style:5050FD; Tolerance, +:20%; Tolerance, -:20%; External Depth:6.5mm; External Length / Height:13.2mm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Width, External:12.9mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-5050FDER-4R7M-01
  • IHLP-5050FDER4R7M01
  • IHLP5050FDER4R7M01.

Technical Specifications

Physical
Case/Package5050
Contact PlatingTin
Core MaterialComposite, Ferrite, Metal
MountSurface Mount
Number of Pins5050
Technical
CompositionWirewound
Current Rating13.5 A
DC Resistance (DCR)8.7 mΩ
Inductance4.7 µH
Inductance Tolerance20 %
Max DC Current32 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
RMS Current (Irms)13.5 A
Saturation Current32 A
Schedule B8504500000
Self Resonant Frequency5 MHz
Series Resistance8.7 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth12.9 mm
Height6.4 mm
Height - Seated (Max)6.5024 mm
Length13.7 mm
Width12.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay IHLP5050FDER4R7M01.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Newark
Datasheet5 pages17 years ago
Datasheet5 pages8 years ago
Future Electronics
Datasheet5 pages6 years ago
Datasheet5 pages8 years ago
TME
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
iiiC
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago