📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay IHLP4040DZERR56M01

Inductor Power Shielded Wirewound 560nH 20% 100KHz Powdered Iron 27.5A 1.8mOhm DCR 4040 T/R
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP4040DZERR56M01.

Newark

Datasheet4 pages4 years ago
Datasheet4 pages18 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago

IHS

Farnell

Future Electronics

TME

Inventory History

3 month trend:
-10.23%

CAD Models

Download Vishay IHLP4040DZERR56M01 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 15Q-Factor Carbonyl Powder 25A 0.0018Ohm DCR 4040 Automotive T/R
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Iron 25A 0.0019Ohm DCR T/R
Ind Power Shielded Wirewound 560nH 20% 100kHz 15Q-Factor Carbonyl Powder 16.5A T/R

Descriptions

Descriptions of Vishay IHLP4040DZERR56M01 provided by its distributors.

Inductor Power Shielded Wirewound 560nH 20% 100KHz Powdered Iron 27.5A 1.8mOhm DCR 4040 T/R
IHLP4040DZ-01 SERIES WIREWOUND SMD INDUCTOR W/ METAL CORE,560 NH +/-20%
Power Inductor (SMD), 560 nH, 27.5 A, Shielded, 49 A, IHLP-4040DZ-01 Series
IHLP Series 4040 0.56 uH 20% 27.5 A Shielded Low Profile High Current Inductor
INDUCTOR, 0.56UH, 20%, 49A; Inductance:560nH; Inductance Tolerance:± 20%; DC Resistance Max:1800µohm; DC Current Rating:27.5A; Core Material:Iron Powder; Inductor Case Style:4040DZ; No. of Pins:2; Core Material:Powdered Iron; DC Current Max:27.5A; External Depth:4mm; External Length / Height:11.5mm; External Width:10.3mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:1.7mohm; Resonant Frequency:5MHz; Saturation Current Ic:49A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-4040DZERR56M01
  • IHLP4040DZERR56M-01
  • IHLP4040DZERR56M01.