Vishay IHLP1212BZER1R0M11

Inductor Power Shielded Wirewound 1uH 20% 100KHz Powdered Iron 5A 24mOhm DCR 1212 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1212
Case Code (Imperial)1212
Case Code (Metric)3630
Contact PlatingTin
Core MaterialComposite, Metal
MountSurface Mount
Number of Pins2
Technical
Current Rating5 A
DC Resistance (DCR)24 mΩ
Inductance1 µH
Inductance Tolerance20 %
Max DC Current5 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingDigi-Reel®
RMS Current (Irms)5 A
Saturation Current4.5 A
Schedule B8504500000
Self Resonant Frequency75 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth3.2 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length3.6 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for Vishay IHLP1212BZER1R0M11.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Farnell
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago

Inventory History

3 month trend:
+4.96%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IHLP1212BZER1R0M11.

Related Parts

Descriptions

Descriptions of Vishay IHLP1212BZER1R0M11 provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 100KHz Powdered Iron 5A 24mOhm DCR 1212 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1212
Power Inductor (SMD), 1 uH, ± 20%, 5 A, Shielded, 4.5 A, 3mm x 3mm x 2mm
INDUCTOR, 1UH, 4.5A, 20%; Inductance:1µH; Inductance Tolerance:± 20%; DC Resistance Max:24ohm; DC Current Rating:5A; Inductor Case Style:SMD; No. of Pins:2
Inductor, Shielded, 1Uh, 4.5A, Smd, Full Reel; Inductance:1Μh; Rms Current (Irms):5A; Inductor Construction:Shielded; Saturation Current (Isat):4.5A; Product Range:Ihlp-1212Bz-11 Series; Dc Resistance Max:0.024Ohm; Product Width:3Mm Rohs Compliant: Yes |Vishay IHLP1212BZER1R0M11.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-1212BZER-1R0M-11
  • IHLP1212BZER1R0M11.

Technical Specifications

Physical
Case/Package1212
Case Code (Imperial)1212
Case Code (Metric)3630
Contact PlatingTin
Core MaterialComposite, Metal
MountSurface Mount
Number of Pins2
Technical
Current Rating5 A
DC Resistance (DCR)24 mΩ
Inductance1 µH
Inductance Tolerance20 %
Max DC Current5 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingDigi-Reel®
RMS Current (Irms)5 A
Saturation Current4.5 A
Schedule B8504500000
Self Resonant Frequency75 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth3.2 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length3.6 mm
Width2.9972 mm

Documents

Download datasheets and manufacturer documentation for Vishay IHLP1212BZER1R0M11.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Farnell
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago