Infineon IDV30E60C

Diode Gen Purp 600V 21A TO22FP
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-2
Number of Pins2
Technical
Average Rectified Current21 A
Max Reverse Voltage (DC)600 V
Reverse Recovery Time130 ns

Documents

Download datasheets and manufacturer documentation for Infineon IDV30E60C.

Engineering Resources

View Evaluation kits and Reference designs for Infineon IDV30E60C.

Descriptions

Descriptions of Infineon IDV30E60C provided by its distributors.

DIODE GEN PURP 600V 21A TO22FP
RECT 600V 30A 2,05V TO220FP RoHSconf
DIODE GP 600V 21A TO220-2FP
DIODE GP 600V 41A TO263-3-2
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Technical Specifications

Physical
Case/PackageTO-220-2
Number of Pins2
Technical
Average Rectified Current21 A
Max Reverse Voltage (DC)600 V
Reverse Recovery Time130 ns

Documents

Download datasheets and manufacturer documentation for Infineon IDV30E60C.

Compliance

Environmental Classification
Halogen FreeHalogen Free
RoHSCompliant
Compliance Statements