Startech ICUSB234854I

STARTECH.COM ICUSB234854I Industrial USB to RS232/422/485 Serial Adapter -
$ 331.109
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ICUSB234854I.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-11.33%

Descriptions

Descriptions of Startech ICUSB234854I provided by its distributors.

STARTECH.COM ICUSB234854I Industrial USB to RS232/422/485 Serial Adapter -
StarTech.com ICUSB234854I インターフェイスコンバータ
USB Ports = 1 / Serial Ports = 4 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS232 / Interface Type B = RS422 / Interface Type B = RS485 / Connection Type A = USB-B Socket / Connection Type B = DB9 Male / Protection Rating = IP30 / Mounting Type = DIN Rail Mount / Baud Rate Kbps = 921.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Width mm = 116 / Depth mm = 128 / Height mm = 25

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR