Startech ICUSB232FTN

StarTech ICUSB232FTN 1 Port USB to Null Modem RS232 DB9 Serial DCE Adapter Cable with FTDI
$ 47.34

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ICUSB232FTN.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+26.10%

Descriptions

Descriptions of Startech ICUSB232FTN provided by its distributors.

StarTech ICUSB232FTN 1 Port USB to Null Modem RS232 DB9 Serial DCE Adapter Cable with FTDI
Cable Assembly, 4 Conductor(s), Communication Cable
SMART CABLE, USB-RS232 CONVERTER, 1.8M;
StarTech.com ICUSB232FTN インターフェイスコンバータ
SMART CABLE, USB A TO 9 PIN D-SUB, 3.3 ; Conversion Type:USB to RS232 Converter; Baud Rate:921.6Kbaud; Converter Connector Type:D Sub 9 Position Receptacle; Chip Type:FT232RL; Cable Length - Metric:1m; Cable Length - Imperial:3.3ft RoHS Compliant: Yes
USB Ports = 1 / Serial Ports = 1 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS232 / Connection Type A = USB-A Plug / Connection Type B = DB9 Male / Mounting Type = Cable Mount / Baud Rate kbps = 921.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Operating Voltage Max. - DC V = 5

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICUSB232FTN.