TDK ICM-45686

Ultra High-Performance 6-Axis MEMS Motion Sensor
$ 4.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ICM-45686.

Component Distributors Inc.

Datasheet1 page3 years ago

CAD Models

Download TDK ICM-45686 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-05-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TDK ICM-45686 provided by its distributors.

Ultra High-Performance 6-Axis MEMS Motion Sensor
Next Gen Ultra-Low Power, High-Performance Integrated 6-Axis MEMS MotionTracking Device with BalanceGyro Technology, 4000dps/ 32g, dual interface
MEMS MODULE, 6-AXIS, 1.71V-3.6V, LGA-14; Sensor Type:MEMS; Sensing Axis:X, Y, Z; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Sensor Case / Package:LGA; No. of Pins:14Pins; Output Interface:I2C, I3C, SPI; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICM45686