Analog Devices ICL7106CQH

J BEND QUAD CMOS PARALLEL WORD analog digital converter 0.05% 70C 2V 4.57mm
In Stock
Datasheet

Technical Specifications

Physical
Case/PackagePLCC
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of A/D Converters1
Number of Analog Inputs1

Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7106CQH.

Upverter
Datasheet14 pages11 years ago
_legacy Avnet
Datasheet12 pages28 years ago

Alternate Parts

Price @ 1000
$ 7.76
$ 7.76
Stock
11,880
43,026
43,026
Authorized Distributors
0
5
5
Case/Package
PLCC
LCC
LCC
Number of Pins
-
44
44
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ICL7106CQH.

Descriptions

Descriptions of Analog Devices ICL7106CQH provided by its distributors.

J BEND QUAD CMOS PARALLEL WORD analog digital converter 0.05% 70C 2V 4.57mm
ADC Single Dual Slope 3 1/2Digit LCD 44-Pin PLCC
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePLCC
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of A/D Converters1
Number of Analog Inputs1

Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7106CQH.

Upverter
Datasheet14 pages11 years ago
_legacy Avnet
Datasheet12 pages28 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago