Yamaichi IC550-0644-006

IC Test & Burn-In Sockets
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
IC550-0644-006266
>1wk

Technical Specifications

Technical
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Number of Contacts64
Dimensions
Height21.3 mm

Documents

Download datasheets and manufacturer documentation for Yamaichi IC550-0644-006.

Future Electronics
Datasheet4 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Yamaichi IC550-0644-006.

Descriptions

Descriptions of Yamaichi IC550-0644-006 provided by its distributors.

IC Test & Burn-In Sockets

Manufacturer Aliases

Yamaichi has several brands around the world that distributors may use as alternate names. Yamaichi may also be known as the following names:

  • Yamaichi Electronics
  • YAMICHI
  • YAMAICHI ELEC
  • Yamaichi Electronics Co Ltd
  • Yamaichi Electronics USA Inc
  • YAMAICHI ELECT
  • YAMAICH
  • YAMAICHI ELECTRONICS DEUTSCHLAND GmBH
  • YAMAICHI ELECTRDEUTGMBH
  • YAMAICHI ELECTR
  • YAMAICHI (SUPP
  • YAMAICHI ELECTRONICS USA
  • Yamaichi Electronics Inc
  • YAMAICHIE

Technical Specifications

Technical
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Number of Contacts64
Dimensions
Height21.3 mm

Documents

Download datasheets and manufacturer documentation for Yamaichi IC550-0644-006.

Future Electronics
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant