Hammond HYJ14116SS

Hammond Hygienic HY Encl - 14 x 11 x 6 - 304 SS Part Number HYJ14116SS [UPC 62398078203 ]

Price and Stock

Documents

Download datasheets and manufacturer documentation for Hammond HYJ14116SS.

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Hammond HYJ14116SS.

Descriptions

Descriptions of Hammond HYJ14116SS provided by its distributors.

Hammond Hygienic HY Encl - 14 x 11 x 6 - 304 SS Part Number HYJ14116SS [UPC 62398078203 ]
Stainless steel enclosure, (L x W x H) 228.09 x 115.06 x 359.41 mm, metal, IP69/IP69K, HYJ14116SS
HYGIENIC N4X 304SS 14X11X6 | Hammond Manufacturing HYJ14116SS
ENCLOSURE, SS, 359MM X 282MM X 152MM;
HYJ14116SS - Hammond Manufacturing Hygenic
JUNCTION BOX S STL 11.19"L X 6"W
ENCLOSURE, JUNCTION BOX, SS, NATURAL; Enclosure Type:Junction Box; Enclosure Material:Stainless Steel; External Height - Metric:359mm; External Width - Metric:282mm; External Depth - Metric:152mm; IP Rating:IP69, IP69K RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Documents

Download datasheets and manufacturer documentation for Hammond HYJ14116SS.

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement1 page11 years ago