Hammond HYJ1074SS

Stainless steel enclosure, (L x W x H) 177.29 x 115.06 x 252 mm, metal, IP69/IP69K, HYJ1074SS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Hammond HYJ1074SS.

Inventory History

3 month trend:
-42.86%

Engineering Resources

View Evaluation kits and Reference designs for Hammond HYJ1074SS.

Descriptions

Descriptions of Hammond HYJ1074SS provided by its distributors.

Stainless steel enclosure, (L x W x H) 177.29 x 115.06 x 252 mm, metal, IP69/IP69K, HYJ1074SS
Hammond Hygienic HY Encl - 10 x 7 x 4 - 304 SS Part Number HYJ1074SS [UPC 62398078201 ]
HYGIENIC N4X 304SS10X74 | Hammond Manufacturing HYJ1074SS
ENCLOSURE, SS, 252MM X 175MM X 102MM;
JUNCTION BOX S STL 6.98"L X 4"W
ENCLOSURE, JUNCTION BOX, SS, NATURAL; Enclosure Type:Junction Box; Enclosure Material:Stainless Steel; External Height - Metric:252mm; External Width - Metric:175mm; External Depth - Metric:102mm; IP Rating:IP69, IP69K RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Documents

Download datasheets and manufacturer documentation for Hammond HYJ1074SS.

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement1 page11 years ago