Vishay HVR2500001503JR500

Res Metal Film 150K Ohm 5% 0.25W(1/4W) ±200ppm/C Conformal Coated AXL T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance150 kΩ
Schedule B8533210090
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Length6.5024 mm

Documents

Download datasheets and manufacturer documentation for Vishay HVR2500001503JR500.

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Vishay HVR2500001503JR500.

Related Parts

Descriptions

Descriptions of Vishay HVR2500001503JR500 provided by its distributors.

Res Metal Film 150K Ohm 5% 0.25W(1/4W) ±200ppm/C Conformal Coated AXL T/R
RES 150K OHM 1/4W 5% AXIAL
HIGH VOLTAGE RES 150K OHM 1/4W 5% R5
HVR25 5% R5 150K

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance150 kΩ
Schedule B8533210090
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Length6.5024 mm

Documents

Download datasheets and manufacturer documentation for Vishay HVR2500001503JR500.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago