Ohmite HVC1206T5004JET

Res Thick Film 1206 5M Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance5 MΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Depth1.5 mm
Height400 µm
Height - Seated (Max)558.8 µm
Length3.2004 mm
Width1.4986 mm

Documents

Download datasheets and manufacturer documentation for Ohmite HVC1206T5004JET.

Electro Sonic
Datasheet2 pages9 years ago
Sager Electronics
Datasheet2 pages12 years ago
Farnell
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages6 years ago
Newark
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-11.77%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite HVC1206T5004JET.

Related Parts

Descriptions

Descriptions of Ohmite HVC1206T5004JET provided by its distributors.

Res Thick Film 1206 5M Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Resistor;Thick Film;Res 5 Megohms;Pwr-Rtg 0.25 W;Tol 5%;SMT;1206 | Ohmite HVC1206T5004JET
1206 (3216Metric) FIXED RESISTOR HVC 0.126Lx0.059W 3.20mmx1.50mm 0.25W 1/4W 5MOhm ±100ppm/C
RES, 5M, 5%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 5Mohm; Product Range: HVC Series; Voltage Rating: 600V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • HVC1206T5004JET.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance5 MΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Depth1.5 mm
Height400 µm
Height - Seated (Max)558.8 µm
Length3.2004 mm
Width1.4986 mm

Documents

Download datasheets and manufacturer documentation for Ohmite HVC1206T5004JET.

Electro Sonic
Datasheet2 pages9 years ago
Sager Electronics
Datasheet2 pages12 years ago
Farnell
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages6 years ago
Newark
Datasheet2 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant