Samtec HTSW-135-23-TM-D

Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
GenderMale
Number of Contacts70
Number of Rows2
TerminationThrough Hole
Dimensions
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec HTSW-135-23-TM-D.

Samtec
Datasheet2 pages6 years ago
Technical Drawing7 pages11 years ago
Electro Sonic
Datasheet2 pages4 years ago
Datasheet2 pages3 years ago
Farnell
Datasheet2 pages8 years ago
Sager Electronics
Datasheet2 pages3 years ago
Newark
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-13.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec HTSW-135-23-TM-D.

Related Parts

Descriptions

Descriptions of Samtec HTSW-135-23-TM-D provided by its distributors.

Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch
Conn Unshrouded Header HDR 70 POS 2.54mm Solder ST Thru-Hole
HEADER, 2.54MM, THT VERT, 70WAY;
Header, 2.54Mm, Though Hole Vertical, 70 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:70Contacts; Contact Termination Type:Through Hole; Product Range:Htsw Series Rohs Compliant: Yes |Samtec HTSW-135-23-TM-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
GenderMale
Number of Contacts70
Number of Rows2
TerminationThrough Hole
Dimensions
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec HTSW-135-23-TM-D.

Samtec
Datasheet2 pages6 years ago
Technical Drawing7 pages11 years ago
Electro Sonic
Datasheet2 pages4 years ago
Datasheet2 pages3 years ago
Farnell
Datasheet2 pages8 years ago
Sager Electronics
Datasheet2 pages3 years ago
Newark
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant