Electrolube HTC35SL

Electrolube Electrolube® White Non-Silicone Heat Transfer Compound, 35
$ 16.745

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electrolube HTC35SL.

Farnell

Datasheet2 pages9 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+45.49%

Supply Chain

Introduction Date2016-06-15

Descriptions

Descriptions of Electrolube HTC35SL provided by its distributors.

Electrolube Electrolube® White Non-Silicone Heat Transfer Compound, 35
Heat Transfer Compound, Syringe, 35Ml; Dispensing Method:Syringe; Volume:35Ml; Weight:-; Product Range:- Rohs Compliant: Yes |Electrolube HTC35SL
HEAT TRANSFER COMPOUND, SYRINGE, 35ML; Dispensing Method: Syringe; Volume: 35ml; Weight: -; Product Range: -; SVHC: No SVHC (20-Jun-2016); Colour: White; Conductivity: 0.9W/mk
Water Hazard Class = 2 / Container = Syringe / Content (Volume) ml = 35 / Consistency = Paste / Compound / Adhesive Colour = White / Relative Density = 2.04 @ 20°C / Thermal Conductivity W/mK = 0.9 / Solubility = Insoluble in Water / Dielectric Strength Max. kV/mm = 42 / Operating Temperature Max. °C = 130 / Operating Temperature Min. °C = -50

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHTC35SL