L-com HTC2030

Strip Tool Wire 30-20 Awg Rohs Compliant: Na |L-Com HTC2030
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for L-com HTC2030.

Electro Sonic
Technical Drawing1 page11 years ago

Engineering Resources

View Evaluation kits and Reference designs for L-com HTC2030.

Descriptions

Descriptions of L-com HTC2030 provided by its distributors.

Strip Tool Wire 30-20 Awg Rohs Compliant: Na |L-Com HTC2030
Wire Stripper and Shear- | L-com HTC2030
The multipurpose HTC2030 is a shear type wire and cable cutter plus a wire stripper. Straight blades provide clean cuts on multiconductor cable up to 3/8" diameter and hook-up wire up to 10 AWG. Six wire stripping options will handle 20-30 AWG wires. Spring return limits user fatigue by re-opening blades after cut. Includes locking lever to keep blades closed when not in use. Steel construction and plastic coated handles.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • L-COM CONNECTIVITY PROD

Documents

Download datasheets and manufacturer documentation for L-com HTC2030.

Electro Sonic
Technical Drawing1 page11 years ago

Compliance

Environmental Classification
RoHSNon-Compliant