Cooper Bussmann HTC-210M

Fuse holder clip, PCB Mount 5 x 20mm, 250V, 6.3A, Eaton, RoHS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
MountThrough Hole
Technical
Current Rating6.3 A
Fuse Current6.3 A
PackagingBulk
TerminationPin
Voltage Rating250 V
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann HTC-210M.

Newark
Datasheet1 page7 years ago
Datasheet1 page7 years ago
Datasheet14 pages8 years ago
Electro Sonic
Datasheet2 pages25 years ago

Inventory History

3 month trend:
+45.11%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann HTC-210M.

Descriptions

Descriptions of Cooper Bussmann HTC-210M provided by its distributors.

Fuse holder clip, PCB Mount 5 x 20mm, 250V, 6.3A, Eaton, RoHS
CARTRIDGE FUSE CLIP, PCB, 250VAC, 6.3A; Fuse Holder Type: Cartridge Fuse Clip; Fuse Current: 6.3A; Fuse Size Held: 5mm x 20mm; Holder Terminals: Solder Pin; No. of Fuses: 1Fuses; Product Range: HTC Series; Voltage Rating VAC: 250V; Voltage Rating V DC: -
PC BOARD FUSE CLIP

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTC210M

Technical Specifications

Physical
Body MaterialThermoplastic
MountThrough Hole
Technical
Current Rating6.3 A
Fuse Current6.3 A
PackagingBulk
TerminationPin
Voltage Rating250 V
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann HTC-210M.

Newark
Datasheet1 page7 years ago
Datasheet1 page7 years ago
Datasheet14 pages8 years ago
Electro Sonic
Datasheet2 pages25 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSNon-Compliant