📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Holtek HT6026

Remote Control Transmitter IC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Holtek HT6026.

IHS

Datasheet8 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Holtek HT6026 provided by its distributors.

Remote Control Transmitter IC
IC, REMOTE CONTROLLER ENCODER, 6026; Supply Voltage Min: 4V; Supply Voltage Max: 18V; IC Package Type: DIP; No. of Pins: 16Pins; Operating Temperature Min: -20°C; Operating Temperature Max: 75°C; MSL: -; SVHC: No SVHC (15-Jan-20

Manufacturer Aliases

Holtek has several brands around the world that distributors may use as alternate names. Holtek may also be known as the following names:

  • HOLTEK SEMICONDUCTOR INC
  • Holtek Semiconductor
  • Holtek Semicon
  • Holmate Technology Corp (Holtek)
  • HOLTEKSEMI
  • Holtex semiconductor
  • Holtek Microelectronics
  • HOLTEK SEMICONDUCTORS
  • HOLTEK SEMICONDUCTORS INC
  • HOLTEK SEMICOND
  • HOLTEK SEM
  • HOLTEK MICRO
  • Holtek Microelectronics Inc
  • HOLTEK Datasheet
  • HOLTE