HIROSE ELECTRIC HT305/DF61-2226S

[SnapBee™]Wire-to-Board Swing-Lock Connectors for Low-Profile Power Source, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountWire
Technical
Core ArchitectureARM
Frequency204 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, SSP, UART, USART, USB
Max Operating Temperature105 °C
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of I/Os83
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
Dimensions
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HT305/DF61-2226S.

Future Electronics
Datasheet9 pages3 years ago
Datasheet8 pages10 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet8 pages8 years ago
Hirose SCT
Datasheet8 pages5 years ago
TME
Datasheet20 pages10 years ago

Inventory History

3 month trend:
+50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HT305/DF61-2226S.

Descriptions

Descriptions of HIROSE ELECTRIC HT305/DF61-2226S provided by its distributors.

[SnapBee™]Wire-to-Board Swing-Lock Connectors for Low-Profile Power Source, RoHS
Hirose SCT
DF61 Series Rectangular 22 - 26 AWG Tool Crimp
Crimpers / Crimping Tools HAND TOOL AWG 22-26
CRIMPS 22-26 AWG 550-0304-2-00

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HT305DF61-2226S

Technical Specifications

Physical
Case/PackageLQFP
MountWire
Technical
Core ArchitectureARM
Frequency204 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, SSP, UART, USART, USB
Max Operating Temperature105 °C
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of I/Os83
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
Dimensions
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HT305/DF61-2226S.

Future Electronics
Datasheet9 pages3 years ago
Datasheet8 pages10 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet8 pages8 years ago
Hirose SCT
Datasheet8 pages5 years ago
TME
Datasheet20 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant