Panduit HSTT50-Q

Thin wall heat shrink on 25 foot reel .50 (12.7mm) diameter black cross-linked polyolefin.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialPO, Polyolefin
MountCable
Weight226.796213 g
Technical
Max Operating Temperature135 °C
Min Operating Temperature-55 °C
Schedule B3917290090
Dimensions
Diameter12.7 mm
Inside Diameter12.7 mm
Length7.62 m

Documents

Download datasheets and manufacturer documentation for Panduit HSTT50-Q.

Newark
Datasheet1 page10 years ago
Electro Sonic
Datasheet2 pages12 years ago
Datasheet2 pages15 years ago
Sager Electronics
Datasheet2 pages12 years ago
Master Electronics
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+2.44%

Engineering Resources

View Evaluation kits and Reference designs for Panduit HSTT50-Q.

Related Parts

Descriptions

Descriptions of Panduit HSTT50-Q provided by its distributors.

Thin wall heat shrink on 25 foot reel .50 (12.7mm) diameter black cross-linked polyolefin.
Tubing Heat-Shrink; 2:1; Expanded: 0.5 in.; 25 ft. long; Black
Heat Shrink Tubing and Sleeves H/S Thin .50" (12.7mm) Dia BLK
Heat Shrink Tubing, Lng 7.6m, Shrink Ratio 2:1, Inner Diam 0.5in, HSTT Series | Panduit HSTT50-Q
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin
HEAT-SHRINK TUBING; For Use With: Cable & Wire; Series: Dry-Shrink; Shrink Tubing / Boot Material: PO (Polyolefin); Shrink Ratio: 2: 1; I.D. Supplied: 12.7mm; I.D. Max Recovered: 6.4mm; Wall Thickness Recovere
Heat Shrink Tubing, 12.7Mm Id, Po, Black, 25Ft; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.5"; I.d. Supplied - Metric:12.7Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:25Ft; Length - Metric:7.6M; Product Range:- Rohs Compliant: Yes |Panduit HSTT50-Q
DRY-SHRINK Thin Wall Heat Shrink, 0.500 Inch (12.7 mm) Diameter, 0.250 Inch (6.4 mm) Maximum Recovered Inside Diameter, 25 Foot (7.6 Meter) Reel, Black. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT50Q

Technical Specifications

Physical
ColorBlack
MaterialPO, Polyolefin
MountCable
Weight226.796213 g
Technical
Max Operating Temperature135 °C
Min Operating Temperature-55 °C
Schedule B3917290090
Dimensions
Diameter12.7 mm
Inside Diameter12.7 mm
Length7.62 m

Documents

Download datasheets and manufacturer documentation for Panduit HSTT50-Q.

Newark
Datasheet1 page10 years ago
Electro Sonic
Datasheet2 pages12 years ago
Datasheet2 pages15 years ago
Sager Electronics
Datasheet2 pages12 years ago
Master Electronics
Datasheet2 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant