Panduit HSTT50-CC

HSTT50-CC Heat Shrink Tubing, Thin Wall, .5" Dia x 100’ L, Clear, 1Roll
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyolefin
Case/Package100
ColorClear
MaterialPO, Polyolefin
MountCable
Weight816.919858 g
Technical
Max Operating Temperature135 °C
Min Operating Temperature-55 °C
Schedule B3917290090
Dimensions
Diameter12.7 mm
Inside Diameter12.7 mm
Length30.48 m

Documents

Download datasheets and manufacturer documentation for Panduit HSTT50-CC.

Newark
Datasheet2 pages12 years ago
Farnell
Datasheet1 page8 years ago
Master Electronics
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page16 years ago

Inventory History

3 month trend:
-14.94%

Engineering Resources

View Evaluation kits and Reference designs for Panduit HSTT50-CC.

Related Parts

Descriptions

Descriptions of Panduit HSTT50-CC provided by its distributors.

HSTT50-CC Heat Shrink Tubing, Thin Wall, .5" Dia x 100’ L, Clear, 1Roll
Tubing Heat-Shrink; 2:1; Expanded: 0.5 in.; 100 ft. long; Clear
Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin
Heat Shrink Tubing & Sleeves H/S Thin .50 Dia Clear
Heat Shrink Tubing, 2:1, Green, 12.7Mm; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.5"; I.d. Supplied - Metric:12.7Mm; Shrink Tubing/Boot Colour:Transparent; Length - Imperial:100Ft; Length - Metric:30.5M; Product Range:Hstt Rohs Compliant: Yes |Panduit HSTT50-CC
The HSTT50-CC Thin Wall Heat Shrink Tubing shrinks around wires, connectors, joints, and terminals when heated to protect against abrasion. Applications include insulating and protecting wires/cables in indoor, dry locations. Shrink ratio: 2:1. Temperatur

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT50CC

Technical Specifications

Physical
Body MaterialPolyolefin
Case/Package100
ColorClear
MaterialPO, Polyolefin
MountCable
Weight816.919858 g
Technical
Max Operating Temperature135 °C
Min Operating Temperature-55 °C
Schedule B3917290090
Dimensions
Diameter12.7 mm
Inside Diameter12.7 mm
Length30.48 m

Documents

Download datasheets and manufacturer documentation for Panduit HSTT50-CC.

Newark
Datasheet2 pages12 years ago
Farnell
Datasheet1 page8 years ago
Master Electronics
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page16 years ago

Compliance

Environmental Classification
RoHSCompliant