Panduit HSTT50-C

HSTT50-C Heat Shrink Tubing, Thin Wall, .5" Dia x 100’ L, Blk, 1Roll
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyolefin
Case/Package100
ColorBlack
MaterialPO, Polyolefin
MountCable
Weight816.919858 g
Technical
Max Operating Temperature135 °C
Min Operating Temperature-55 °C
Schedule B3917290090
Dimensions
Diameter12.7 mm
Inside Diameter12.7 mm
Length30.48 m

Documents

Download datasheets and manufacturer documentation for Panduit HSTT50-C.

Electro Sonic
Datasheet2 pages12 years ago
Farnell
Datasheet2 pages12 years ago
Master Electronics
Datasheet2 pages15 years ago
Sager Electronics
Datasheet1 page10 years ago

Inventory History

3 month trend:
+79.83%

Engineering Resources

View Evaluation kits and Reference designs for Panduit HSTT50-C.

Related Parts

Descriptions

Descriptions of Panduit HSTT50-C provided by its distributors.

HSTT50-C Heat Shrink Tubing, Thin Wall, .5" Dia x 100’ L, Blk, 1Roll
Tubing Heat-Shrink; 2:1; Expanded: 0.5 in.; 100 ft. long; Black
Heat Shrink Tubing & Sleeves H/S Thin .50 (12.7mm) Dia Blac
Heat Shrink Tubing, Lng 30.5m, Shrink Ratio 2:1, Inner Diam 0.5in, HSTT Series | Panduit HSTT50-C
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin
The HSTT50-C Thin Wall Heat Shrink Tubing shrinks around wires, connectors, joints, and terminals when heated to protect against abrasion. Applications include insulating and protecting wires/cables in indoor, dry locations. Shrink ratio: 2:1. Temperature

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT50C

Technical Specifications

Physical
Body MaterialPolyolefin
Case/Package100
ColorBlack
MaterialPO, Polyolefin
MountCable
Weight816.919858 g
Technical
Max Operating Temperature135 °C
Min Operating Temperature-55 °C
Schedule B3917290090
Dimensions
Diameter12.7 mm
Inside Diameter12.7 mm
Length30.48 m

Documents

Download datasheets and manufacturer documentation for Panduit HSTT50-C.

Electro Sonic
Datasheet2 pages12 years ago
Farnell
Datasheet2 pages12 years ago
Master Electronics
Datasheet2 pages15 years ago
Sager Electronics
Datasheet1 page10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant