Broadcom HSML-C170

LED Uni-Color Orange 609nm 2-Pin Chip LED T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorOrange
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength605 nm
Forward Current25 mA
Forward Voltage1.9 V
Illumination ColorOrange
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Flux370 lm
Luminous Intensity90 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Peak Wavelength609 nm
Power Dissipation60 mW
Power Rating60 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle170 °
Voltage Rating (DC)1.9 V
Wavelength605 nm
Dimensions
Depth1.25 mm
Height800 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSML-C170.

Newark
Datasheet9 pages13 years ago
Farnell
Datasheet11 pages20 years ago
Datasheet19 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HSML-C170.

Related Parts

Descriptions

Descriptions of Broadcom HSML-C170 provided by its distributors.

LED Uni-Color Orange 609nm 2-Pin Chip LED T/R
LED Lamp; Luminous Intensity:25µcd; Viewing Angle:170°; Forward Current:20mA; Forward Voltage:1.9V; Color:Orange; LED Color:Orange; Leaded Process Compatible:Yes; Lens Style:(L x W x H) 2.0 x 1.25 x 0.8 mm ;RoHS Compliant: Yes
LED, SMD, ORANGE; LED Colour: Orange; LED Mounting: SMD; LED Case Size: 1.25mm x 1.4mm; Forward Current If: 20mA; Forward Voltage: 1.9V; Wavelength Typ: 605nm; Luminous Intensity: 90mcd; Viewing Angle: 170°; Lens Shape: Rectangul
LED, SMD, ORANGE; Bulb Size:1.25mm x 1.4mm; LED Colour:Orange; Luminous Intensity:90mcd; Viewing Angle:170°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:605nm; SVHC:No SVHC (15-Dec-2010); Dominant Wavelength:604nm; External Depth:0.8mm; External Length / Height:2mm; External Width:1.25mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.4V; LED Type:Standard; Lens Style:Untinted Diffused; Light Output Orientation:Top Emitting; Luminous Intensity @ If Min:28.5mcd; Luminous Intensity Typ:90mcd; Material:AllnGaP; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-30°C to +85°C; Opto Case Style:SMD; Opto Mounting Orientation:Top; PIV Max:5V; Package / Case:SMD; Peak Wavelength:609nm; Power Dissipation Pd:60mW; Reverse Protection Voltage:5V; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Min:1.9V; Voltage Vf Typ:1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSML-C170.
  • HSMLC170

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
ColorOrange
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength605 nm
Forward Current25 mA
Forward Voltage1.9 V
Illumination ColorOrange
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Flux370 lm
Luminous Intensity90 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Peak Wavelength609 nm
Power Dissipation60 mW
Power Rating60 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle170 °
Voltage Rating (DC)1.9 V
Wavelength605 nm
Dimensions
Depth1.25 mm
Height800 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSML-C170.

Newark
Datasheet9 pages13 years ago
Farnell
Datasheet11 pages20 years ago
Datasheet19 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant