Broadcom HSMG-C150

LED Uni-Color Green 570nm 2-Pin Chip LED T/R / LED GREEN DIFFUSED 1206 SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
ColorGreen
Contact PlatingGold
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength572 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity15 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Max Power Dissipation65 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength570 nm
Power Dissipation65 mW
Power Rating65 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle170 °
Voltage Rating (DC)2.2 V
Wavelength572 nm
Dimensions
Depth1.6 mm
Height1.1 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMG-C150.

Newark
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Upverter
Datasheet12 pages12 years ago
iiiC
Datasheet12 pages12 years ago
Future Electronics
Datasheet12 pages16 years ago
Jameco
Datasheet14 pages17 years ago
Farnell
Datasheet13 pages19 years ago
Datasheet19 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages19 years ago
DigiKey
Datasheet8 pages21 years ago

Inventory History

3 month trend:
+44.60%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HSMG-C150.

Related Parts

Descriptions

Descriptions of Broadcom HSMG-C150 provided by its distributors.

LED Uni-Color Green 570nm 2-Pin Chip LED T/R / LED GREEN DIFFUSED 1206 SMD
SURFACE MOUNT CHIP LED Single Color LED, Green, Diffused, 2mm
Led, Green, 15Mcd, 572Nm; Led Color:Green; Led Mounting:Smd; Led Case Size:1.6Mm X 3.2Mm; Forward Current If:20Ma; Forward Voltage:2.2V; Wavelength Typ:572Nm; Luminous Intensity:15Mcd; Viewing Angle:170°; Lens Shape:Rectangular Rohs Compliant: Yes |Broadcom HSMG-C150.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMG-C150.
  • HSMGC150

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
ColorGreen
Contact PlatingGold
Lens ColorClear, White
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength572 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity15 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Max Power Dissipation65 mW
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength570 nm
Power Dissipation65 mW
Power Rating65 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle170 °
Voltage Rating (DC)2.2 V
Wavelength572 nm
Dimensions
Depth1.6 mm
Height1.1 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMG-C150.

Newark
Datasheet12 pages12 years ago
Datasheet12 pages13 years ago
Upverter
Datasheet12 pages12 years ago
iiiC
Datasheet12 pages12 years ago
Future Electronics
Datasheet12 pages16 years ago
Jameco
Datasheet14 pages17 years ago
Farnell
Datasheet13 pages19 years ago
Datasheet19 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages19 years ago
DigiKey
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant