Broadcom HSMG-A100-H01J1

LED Uni-Color Emerald Green 558nm Automotive 2-Pin PLCC T/R / LED GREEN CLEAR 2PLCC SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
ColorGreen
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength560 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleCircular, Round
Lens TransparencyClear
Luminous Intensity8 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength560 nm
Power Dissipation63 mW
Power Rating63 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle120 °
Wavelength560 nm
Dimensions
Depth2.8 mm
Height2.1 mm
Length3.2 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMG-A100-H01J1.

Avago
Datasheet13 pages7 years ago
Datasheet17 pages11 years ago
element14 APAC
Datasheet17 pages6 years ago
Datasheet2 pages22 years ago
Newark
Datasheet13 pages8 years ago
Datasheet4 pages22 years ago
Datasheet13 pages9 years ago
Arrow Electronics
Datasheet12 pages13 years ago

Inventory History

3 month trend:
-3.98%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom HSMG-A100-H01J1.

Related Parts

Descriptions

Descriptions of Broadcom HSMG-A100-H01J1 provided by its distributors.

LED Uni-Color Emerald Green 558nm Automotive 2-Pin PLCC T/R / LED GREEN CLEAR 2PLCC SMD
Standard LEDs - SMD PLCC2 Top Mt GaP Grn
LED, GREEN, 8MCD, 560NM, PLCC-2
LED, SMD, PLCC2, EM.GRN; LED Colour:Green; Luminous Intensity:8mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:560nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (19-Dec-2011); Current If Luminous Intensity:20mA; Dominant Wavelength:560nm; Forward Current If Max:20mA; Forward Voltage VF Max:2.2V; LED / Lamp Size:PLCC-2; LED Type:Standard; Lens Style:Untinted Clear; Luminous Intensity @ If Min:2.5mcd; Luminous Intensity Typ:8mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:PLCC; PIV Max:5V; Package / Case:PLCC-2; Peak Forward Current:30mA; Peak Wavelength:560nm; Termination Type:SMD; Voltage Vf Typ:2.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMGA100H01J1

Technical Specifications

Physical
Case/PackagePLCC
ColorGreen
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength560 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleCircular, Round
Lens TransparencyClear
Luminous Intensity8 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Peak Wavelength560 nm
Power Dissipation63 mW
Power Rating63 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle120 °
Wavelength560 nm
Dimensions
Depth2.8 mm
Height2.1 mm
Length3.2 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Broadcom HSMG-A100-H01J1.

Avago
Datasheet13 pages7 years ago
Datasheet17 pages11 years ago
element14 APAC
Datasheet17 pages6 years ago
Datasheet2 pages22 years ago
Newark
Datasheet13 pages8 years ago
Datasheet4 pages22 years ago
Datasheet13 pages9 years ago
Arrow Electronics
Datasheet12 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant